1.2mH T1/E1 (Quad) Pulse Transformer 1:2CT Transmitter, 1:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1108NLT

DigiKey Part Number
553-T1108NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T1108NLT
Description
XFRMR T1/E1/CEPT/ISDN-PRI 1:2CT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Quad) Pulse Transformer 1:2CT Transmitter, 1:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2CT Transmitter, 1:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
1.125" L x 0.485" W (28.58mm x 12.32mm)
Part Status
Active
Height - Seated (Max)
0.230" (5.84mm)
Transformer Type
T1/E1 (Quad)
Operating Temperature
-40°C ~ 85°C
Inductance
1.2mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,74618 €3.373,09 €
Unit Price without VAT:6,74618 €
Unit Price with VAT:8,02795 €