
T1105 | |
|---|---|
DigiKey Part Number | T1105-ND |
Manufacturer | |
Manufacturer Product Number | T1105 |
Description | PULSE XFMR 1:2CT TX/RX 1.2MH |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Quad) Pulse Transformer 1:2CT Transmitter, 1:2CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:2CT Transmitter, 1:2CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 1.125" L x 0.485" W (28.58mm x 12.32mm) |
Part Status Obsolete | Height - Seated (Max) 0.230" (5.84mm) |
Transformer Type T1/E1 (Quad) | Operating Temperature -40°C ~ 85°C |
Inductance 1.2mH, 1.2mH |

