1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT, 1:1.36CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1091

DigiKey Part Number
553-1176-ND
Manufacturer
Manufacturer Product Number
T1091
Description
TRANSFORMER TELECOM DUAL T1/E1
Customer Reference
Detailed Description
1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT, 1:1.36CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:2CT, 1:1.36CT
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Bulk
Size / Dimension
0.505" L x 0.280" W (12.83mm x 7.11mm)
Part Status
Obsolete
Height - Seated (Max)
0.245" (6.22mm)
Transformer Type
T1/E1 (Dual)
Operating Temperature
-40°C ~ 85°C
Inductance
1.2mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.