
T1090T | |
|---|---|
DigiKey Part Number | T1090T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1090T |
Description | PULSE XFMR 1CT:2CT TX 1CT:2CT RX |
Customer Reference | |
Detailed Description | Pulse Transformer 1CT:2CT Transmitter, 1CT:2CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2CT Transmitter, 1CT:2CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.505" L x 0.280" W (12.83mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C |

