
T1090NLT | |
|---|---|
DigiKey Part Number | 553-2170-2-ND - Tape & Reel (TR) 553-2170-1-ND - Cut Tape (CT) 553-2170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1090NLT |
Description | XFRMR 1CT:2CT/1CT:2CT 1.2/1.2MH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT, 1CT:2CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | T1090NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH, 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2CT, 1CT:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.505" L x 0.280" W (12.83mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,96000 € | 39,60 € |
| 25 | 3,80120 € | 95,03 € |
| 50 | 3,68400 € | 184,20 € |
| 100 | 3,57000 € | 357,00 € |
| 250 | 3,42388 € | 855,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,28903 € | 1.973,42 € |
| 1.200 | 3,18555 € | 3.822,66 € |
| 1.800 | 3,12637 € | 5.627,47 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

