
T1090 | |
|---|---|
DigiKey Part Number | 553-1177-ND |
Manufacturer | |
Manufacturer Product Number | T1090 |
Description | TRANSFORMER TELECOM DUAL T1/E1 |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT, 1CT:2CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:2CT, 1CT:2CT |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Bulk | Size / Dimension 0.505" L x 0.280" W (12.83mm x 7.11mm) |
Part Status Obsolete | Height - Seated (Max) 0.245" (6.22mm) |
Transformer Type T1/E1 (Dual) | Operating Temperature -40°C ~ 85°C |
Inductance 1.2mH, 1.2mH |

