T1076NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 3,50330 €
Datasheet
1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1:1.15CT, 1CT:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1076NLT

DigiKey Part Number
553-T1076NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T1076NLT
Description
XFRMR 1:1.15CT/1CT:2CT 1.2/1.2MH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1:1.15CT, 1CT:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1.15CT, 1CT:2CT
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.505" L x 0.280" W (12.83mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.245" (6.22mm)
Transformer Type
T1/E1 (Dual)
Operating Temperature
-40°C ~ 85°C
Inductance
1.2mH, 1.2mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T1076NLPulse Electronics0T1076NL-ND3,50330 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6003,50330 €2.101,98 €
Manufacturers Standard Package
Unit Price without VAT:3,50330 €
Unit Price with VAT:4,16893 €