
T1068NL | |
|---|---|
DigiKey Part Number | 553-1570-5-ND |
Manufacturer | |
Manufacturer Product Number | T1068NL |
Description | XFRMR 4PORT 1:2CT 1.2MH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Quad) Pulse Transformer 1:2CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | T1068NL Models |
Category | Turns Ratio - Primary:Secondary 1:2CT Transmitter, 1:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 1.125" L x 0.485" W (28.58mm x 12.32mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.84mm) |
Transformer Type T1/E1 (Quad) | Operating Temperature 0°C ~ 70°C |
Inductance 1.2mH, 1.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 15 | 7,40800 € | 111,12 € |
| 30 | 7,17867 € | 215,36 € |
| 60 | 6,95483 € | 417,29 € |
| 105 | 6,77848 € | 711,74 € |
| 255 | 6,50690 € | 1.659,26 € |
| 510 | 6,30137 € | 3.213,70 € |
| 1.005 | 6,10590 € | 6.136,43 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |

