
T1054NL | |
|---|---|
DigiKey Part Number | T1054NL-ND |
Manufacturer | |
Manufacturer Product Number | T1054NL |
Description | XFRMR 1:1.5CT 1.20MH T/H |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Single) Pulse Transformer 1:1.5CT Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | T1/E1 (Single) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.5CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |

