
T1038 | |
|---|---|
DigiKey Part Number | T1038-ND |
Manufacturer | |
Manufacturer Product Number | T1038 |
Description | PULSE XFMR 1CT:1CT 1CT:1.36CT |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH Pulse Transformer 1CT:1CT Transmitter, 1CT:1.36CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.2mH, 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1.36CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.950" L x 0.589" W (24.13mm x 14.96mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Operating Temperature | 0°C ~ 70°C |

