T1023NLT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 2,75361 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 2,75361 €
Datasheet
Image for T1023NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1023NLT

DigiKey Part Number
T1023NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T1023NLT
Description
XFRMR 1CT:1.41CT/1CT:1.41CT SMD
Customer Reference
Detailed Description
1mH, 1mH T1/E1 (Dual) Pulse Transformer 1CT:1.41CT, 1CT:1.41CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transformer Type
T1/E1 (Dual)
Inductance
1mH, 1mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1.41CT, 1CT:1.41CT
Mounting Type
Surface Mount
Size / Dimension
0.505" L x 0.280" W (12.83mm x 7.11mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types