T1023NL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 2,71938 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 2,71938 €
Datasheet
Image for T1023NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1023NL

DigiKey Part Number
T1023NL-ND
Manufacturer
Manufacturer Product Number
T1023NL
Description
XFRMR 1CT:1.41CT/1CT:1.41CT SMD
Customer Reference
Detailed Description
1mH, 1mH T1/E1 (Dual) Pulse Transformer 1CT:1.41CT, 1CT:1.41CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1.41CT, 1CT:1.41CT
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.505" L x 0.280" W (12.83mm x 7.11mm)
Part Status
Obsolete
Height - Seated (Max)
0.245" (6.22mm)
Transformer Type
T1/E1 (Dual)
Operating Temperature
0°C ~ 70°C
Inductance
1mH, 1mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE-68786NLPulse Electronics0553-1446-ND2,71938 €Parametric Equivalent
PE-68786NLTPulse Electronics0PE-68786NLT-ND2,71938 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types