Image for T1007NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1007NLT

DigiKey Part Number
T1007NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T1007NLT
Description
XFRMR 1:1.15CT 1.2MH SMD
Customer Reference
Detailed Description
1.2mH T3/E3 (Quad) Pulse Transformer 1:1.15CT Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1.15CT
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
1.000" L x 0.310" W (25.40mm x 7.87mm)
Part Status
Obsolete
Height - Seated (Max)
0.295" (7.49mm)
Transformer Type
T3/E3 (Quad)
Operating Temperature
0°C ~ 70°C
Inductance
1.2mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable