
T1006NL | |
|---|---|
DigiKey Part Number | T1006NL-ND |
Manufacturer | |
Manufacturer Product Number | T1006NL |
Description | XFRMR 1:2CT 1.2MH SMD |
Customer Reference | |
Detailed Description | 1.2mH T3/E3 (Quad) Pulse Transformer 1:2CT Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | T3/E3 (Quad) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.310" W (25.40mm x 7.87mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |

