
SWW450N | |
|---|---|
DigiKey Part Number | 553-SWW450N-ND |
Manufacturer | |
Manufacturer Product Number | SWW450N |
Description | WIRELESS CHARGING MULTI COIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 10.2µH, 10.2µH, 9.8µH Wireless Charging Coil Transmitter 65mOhm |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Pulse Electronics | DC Resistance (DCR) 65mOhm |
Packaging Box | Q @ Freq 90 @ 125kHz |
Part Status Active | Current Rating (Amps) 10mA |
Function Transmitter | Operating Temperature -40°C ~ 85°C |
Type 3 Coil, 1 Layer | Size / Dimension 4.17" L x 2.24" W x 0.18" H (106.0mm x 57.0mm x 4.5mm) |
Inductance 10.2µH, 10.2µH, 9.8µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,68700 € | 26,87 € |
| 30 | 2,44767 € | 73,43 € |
| 50 | 2,34380 € | 117,19 € |
| 100 | 2,20990 € | 220,99 € |
| 250 | 2,04480 € | 511,20 € |
| 500 | 1,92838 € | 964,19 € |
| 1.000 | 1,81875 € | 1.818,75 € |
| 2.500 | 1,68448 € | 4.211,20 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

