New at DigiKey
RF ANTENNA 802.11a/b/g, Bluetooth Module Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWA434D

DigiKey Part Number
553-SWA434DTR-ND - Tape & Reel (TR)
553-SWA434DCT-ND - Cut Tape (CT)
553-SWA434DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWA434D
Description
ANTENNA 2.4GHZ LDS MONOPOLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g, Bluetooth Module Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
VSWR
3
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss
-5dB
Part Status
Active
Gain
3.2dBi
RF Family/Standard
Bluetooth, WiFi
Termination
Solder
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
2.441GHz
Height (Max)
0.157" (4.00mm)
Frequency Range
2.4GHz ~ 2.483GHz
Applications
802.11a/b/g, Bluetooth
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,42400 €14,24 €
251,29840 €32,46 €
1001,16050 €116,05 €
2501,09496 €273,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,02280 €1.022,80 €
2.0000,99599 €1.991,98 €
3.0000,98256 €2.947,68 €
5.0000,96769 €4.838,45 €
7.0000,95900 €6.713,00 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €