
SWA425A | |
|---|---|
DigiKey Part Number | 553-SWA425A-ND |
Manufacturer | |
Manufacturer Product Number | SWA425A |
Description | ANT WIFI 6E IPEX MHF 4L 95MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Patch I-PEX MHF4L Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | Return Loss -5dB |
Packaging Bag | Gain 3dBi, 4.5dBi |
Part Status Active | Features Cable - 95mm |
RF Family/Standard WiFi | Termination I-PEX MHF4L |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz, 6.137GHz | Height (Max) 0.144" (3.65mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz | Applications Wi-Fi |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95600 € | 19,56 € |
| 30 | 1,76267 € | 52,88 € |
| 100 | 1,60920 € | 160,92 € |
| 250 | 1,52272 € | 380,68 € |
| 500 | 1,47060 € | 735,30 € |
| 1.000 | 1,42769 € | 1.427,69 € |
| 2.500 | 1,38240 € | 3.456,00 € |
| 5.000 | 1,35511 € | 6.775,55 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

