
SWA2241C04 | |
|---|---|
DigiKey Part Number | 553-SWA2241C04-ND |
Manufacturer | |
Manufacturer Product Number | SWA2241C04 |
Description | ANT EXTERNAL STICK 617-3700 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, IoT Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.205GHz, 3.5GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 3 | |
Return Loss | -5dB | |
Gain | 1dBi, 2.5dBi, 1dBi | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.134" (155.80mm) | |
Applications | 3G, 4G, 5G, IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 10 | 7,20100 € | 72,01 € |
| 30 | 6,61300 € | 198,39 € |
| 100 | 6,14680 € | 614,68 € |
| 250 | 5,88392 € | 1.470,98 € |
| 500 | 5,72540 € | 2.862,70 € |
| 1.000 | 5,59500 € | 5.595,00 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |

