
ST7033QNL | |
|---|---|
DigiKey Part Number | ST7033QNL-ND |
Manufacturer | |
Manufacturer Product Number | ST7033QNL |
Description | PULSE XFMR 1:1 TX 1:1 RX 90UH |
Customer Reference | |
Detailed Description | 90µH LAN 10G Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.99mm) |
Part Status Obsolete | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 90µH |

