
ST7032QNLT | |
|---|---|
DigiKey Part Number | ST7032QNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST7032QNLT |
Description | PULSE XFMR 1:1 TX 1:1 RX 67UH |
Customer Reference | |
Detailed Description | 67µH LAN 10G Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | LAN 10G Base-T | |
Inductance | 67µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.99mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |

