
ST7032FNLT | |
|---|---|
DigiKey Part Number | ST7032FNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST7032FNLT |
Description | PULSE XFMR 1:1 TX 1:1 RX 67UH |
Customer Reference | |
Detailed Description | 67µH LAN 10G Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST7032FNLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.455" L x 0.344" W (11.56mm x 8.74mm) |
Part Status Obsolete | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 67µH |

