
ST7011QNLT | |
|---|---|
DigiKey Part Number | ST7011QNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST7011QNLT |
Description | PULSE XFMR 1CT:1.414CT 1CT:1CT |
Customer Reference | |
Detailed Description | 175µH LAN 10G Base-T Pulse Transformer 1CT:1.414CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1.414CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.99mm) |
Part Status Obsolete | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 175µH |

