
ST6200QNL | |
|---|---|
DigiKey Part Number | ST6200QNL-ND |
Manufacturer | |
Manufacturer Product Number | ST6200QNL |
Description | XFRMR 1:1 SONET/SDH E4/STM-1 SMD |
Customer Reference | |
Detailed Description | 28µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.455" L x 0.344" W (11.56mm x 8.74mm) |
Part Status Obsolete | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature 0°C ~ 70°C |
Inductance 28µH |

