
ST6122T | |
|---|---|
DigiKey Part Number | ST6122T-ND |
Manufacturer | |
Manufacturer Product Number | ST6122T |
Description | MODULE TRANSFRMR SNGL 10/100B-TX |
Customer Reference | |
Detailed Description | Pulse Transformer 1CT:1CT Surface Mount |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.988" L x 0.505" W (25.10mm x 12.83mm) |
Part Status Obsolete | Height - Seated (Max) 0.242" (6.15mm) |
Turns Ratio - Primary:Secondary 1CT:1CT |

