ST3-56B33 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Tamura
In Stock: 0
Unit Price: 4,68000 €
Datasheet
Laminated Core 2.4VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 90mA, Series 45mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 90mA, Series 45mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

ST3-56B33

DigiKey Part Number
ST3-56B33-ND
Manufacturer
Manufacturer Product Number
ST3-56B33
Description
PWR XFMR LAMINATED 2.4VA TH
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 90mA, Series 45mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Current - Output (Max)
Parallel 90mA, Series 45mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
35.05mm L x 28.70mm W
Height - Seated (Max)
30.23mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.