Image for SPWB24150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPWB24150

DigiKey Part Number
553-SPWB24150-ND
Manufacturer
Manufacturer Product Number
SPWB24150
Description
ANTENNA SPWB24150 S
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight SMA Male Connector Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
136MHz ~ 174MHz
Manufacturer
Pulse Electronics
Antenna Type
Whip, Straight
Packaging
Tray
Number of Bands
1
Part Status
Active
Termination
SMA Male
Frequency Group
VHF (f < 300MHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
155MHz
Height (Max)
7.500" (190.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4235,00929 €1.470,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,00929 €
Unit Price with VAT:41,66106 €