Image for SPWB23150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPWB23150

DigiKey Part Number
553-SPWB23150-ND
Manufacturer
Manufacturer Product Number
SPWB23150
Description
ANT WIDE BAND VHF 136-174 MHZ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Helical SMA Female Connector Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
136MHz ~ 174MHz
Manufacturer
Pulse Electronics
Antenna Type
Helical
Packaging
Bag
Number of Bands
1
Part Status
Active
Termination
SMA Female
Frequency Group
VHF (f < 300MHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
155MHz
Height (Max)
6.750" (171.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
4146,82195 €1.919,70 €
Unit Price without VAT:46,82195 €
Unit Price with VAT:55,71812 €