
SPWB21150 | |
|---|---|
DigiKey Part Number | 553-SPWB21150-ND |
Manufacturer | |
Manufacturer Product Number | SPWB21150 |
Description | ANTENNA WIDE BAND VHF 136-174 MH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical SMA Female Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.750" (171.45mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 41,09676 € | 1.397,29 € |
| Unit Price without VAT: | 41,09676 € |
|---|---|
| Unit Price with VAT: | 48,90514 € |

