
SPHS22918 | |
|---|---|
DigiKey Part Number | 553-SPHS22918-ND |
Manufacturer | |
Manufacturer Product Number | SPHS22918 |
Description | ANTENNA 1-4W 918M SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 913MHz | |
Frequency Range | 872MHz ~ 954MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.750" (69.85mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 26,65491 € | 1.412,71 € |
| Unit Price without VAT: | 26,65491 € |
|---|---|
| Unit Price with VAT: | 31,71934 € |

