
SPHS21156 | |
|---|---|
DigiKey Part Number | 553-SPHS21156-ND |
Manufacturer | |
Manufacturer Product Number | SPHS21156 |
Description | ANT SP HELSH 1-4W 156M SMA F T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 156MHz | |
Frequency Range | 152MHz ~ 160MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.000" (101.60mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 35,25350 € | 1.410,14 € |
| Unit Price without VAT: | 35,25350 € |
|---|---|
| Unit Price with VAT: | 41,95167 € |

