Image for SPHS10420 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHS10420

DigiKey Part Number
553-SPHS10420-ND
Manufacturer
Manufacturer Product Number
SPHS10420
Description
ANT SP HELSH 1-4W 420M 1-4-32X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Helical MX Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
420MHz
Frequency Range
403MHz ~ 437MHz
Antenna Type
Helical
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
MX
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.000" (76.20mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
7817,94538 €1.399,74 €
Unit Price without VAT:17,94538 €
Unit Price with VAT:21,35500 €