
SPHL21FT | |
|---|---|
DigiKey Part Number | 553-SPHL21FT-ND |
Manufacturer | |
Manufacturer Product Number | SPHL21FT |
Description | ANTENNA HELIC 1-4W TUNABLE SMA F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 178.5MHz | |
Frequency Range | 136MHz ~ 221MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.000" (203.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 29,95714 € | 1.467,90 € |
| Unit Price without VAT: | 29,95714 € |
|---|---|
| Unit Price with VAT: | 35,64900 € |

