
SPHL10160IC | |
|---|---|
DigiKey Part Number | 553-SPHL10160IC-ND |
Manufacturer | |
Manufacturer Product Number | SPHL10160IC |
Description | ANT SP HELIC 1-4W 1-4-32X3-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical MX Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 160MHz | |
Frequency Range | 154MHz ~ 166MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | MX | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.000" (203.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 16,97919 € | 1.460,21 € |
| Unit Price without VAT: | 16,97919 € |
|---|---|
| Unit Price with VAT: | 20,20524 € |

