


SPEN14918HD | |
|---|---|
DigiKey Part Number | SPEN14918HD-ND |
Manufacturer | |
Manufacturer Product Number | SPEN14918HD |
Description | HEAVY DUTY ANTENNA WHIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight M7 Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 1dBi |
Part Status Active | Power - Max 7 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination M7 |
Frequency (Center/Band) 925MHz | Mounting Type Connector Mount |
Frequency Range 890MHz ~ 960MHz | Height (Max) 6.130" (155.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,59000 € | 44,59 € |
| 10 | 36,61500 € | 366,15 € |
| 25 | 34,62320 € | 865,58 € |
| 100 | 32,43470 € | 3.243,47 € |
| 250 | 31,39172 € | 7.847,93 € |
| Unit Price without VAT: | 44,59000 € |
|---|---|
| Unit Price with VAT: | 53,06210 € |

