
SPEN14918 | |
|---|---|
DigiKey Part Number | 553-SPEN14918-ND |
Manufacturer | |
Manufacturer Product Number | SPEN14918 |
Description | ANTENNA 1/2 WAVE 890-960 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight M7 Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 3 |
Packaging Bag | Gain 0.7dBi |
Part Status Active | Power - Max 3.5 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination M7 |
Frequency (Center/Band) 925MHz | Mounting Type Connector Mount |
Frequency Range 890MHz ~ 960MHz | Height (Max) 6.000" (152.40mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 51,40969 € | 1.645,11 € |
| Unit Price without VAT: | 51,40969 € |
|---|---|
| Unit Price with VAT: | 61,17753 € |

