
SPDA24RP2400 | |
|---|---|
DigiKey Part Number | 553-SPDA24RP2400-ND |
Manufacturer | |
Manufacturer Product Number | SPDA24RP2400 |
Description | ANTENNA DIPOLE SMA REV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Blade, Tilt/Swivel SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Blade, Tilt/Swivel |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | VSWR 2.5 |
Part Status Active | Gain 0dBi |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 9.000" (228.60mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 13,04504 € | 1.500,18 € |
| Unit Price without VAT: | 13,04504 € |
|---|---|
| Unit Price with VAT: | 15,52360 € |

