
SPDA24832 | |
|---|---|
DigiKey Part Number | 553-SPDA24832-ND |
Manufacturer | |
Manufacturer Product Number | SPDA24832 |
Description | DIPOLE - CENTER FED, 824 - 894 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 859MHz | |
Frequency Range | 824MHz ~ 894MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 9.000" (228.60mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,37190 € | 1.437,19 € |
| Unit Price without VAT: | 14,37190 € |
|---|---|
| Unit Price with VAT: | 17,10256 € |

