
SPDA241900 | |
|---|---|
DigiKey Part Number | 553-SPDA241900-ND |
Manufacturer | |
Manufacturer Product Number | SPDA241900 |
Description | ANT DIPOLE RT ANGLE SMA 1850-1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.92GHz | |
Frequency Range | 1.85GHz ~ 1.99GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 14,13257 € | 1.483,92 € |
| Unit Price without VAT: | 14,13257 € |
|---|---|
| Unit Price with VAT: | 16,81776 € |

