RF ANTENNA Whip, Straight TNC Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDA17832

DigiKey Part Number
553-SPDA17832-ND
Manufacturer
Manufacturer Product Number
SPDA17832
Description
DIPOLE - CENTER FED, 824 - 894 M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight TNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
824MHz ~ 894MHz
Manufacturer
Pulse Electronics
Antenna Type
Whip, Straight
Packaging
Bag
Number of Bands
1
Part Status
Active
Termination
TNC Male
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
859MHz
Height (Max)
8.000" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11115,24946 €1.692,69 €
Unit Price without VAT:15,24946 €
Unit Price with VAT:18,14686 €