


SPDA17806/2170LAR | |
|---|---|
DigiKey Part Number | 553-2594-ND |
Manufacturer | |
Manufacturer Product Number | SPDA17806/2170LAR |
Description | RF ANT 850MHZ/900MHZ WHIP TILT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WLAN Whip, Tilt Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer Pulse Electronics | Number of Bands 2 |
Packaging Bulk | VSWR 2.5 |
Part Status Active | Gain 0dBi, 0.5dBi |
RF Family/Standard Cellular, WiFi | Power - Max 10 W |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | Height (Max) 7.500" (190.50mm) |
Frequency Range 806MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Applications LTE, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,46000 € | 27,46 € |
| 10 | 22,22200 € | 222,22 € |
| 25 | 20,91360 € | 522,84 € |
| 100 | 19,47550 € | 1.947,55 € |
| 250 | 18,79008 € | 4.697,52 € |
| Unit Price without VAT: | 27,46000 € |
|---|---|
| Unit Price with VAT: | 32,67740 € |

