
SPDA171800 | |
|---|---|
DigiKey Part Number | 553-SPDA171800-ND |
Manufacturer | |
Manufacturer Product Number | SPDA171800 |
Description | ANT DIPOLE RT ANGLE TNC 1710-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight MX Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Return Loss -10dB |
Part Status Active | Termination MX |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.78GHz | Height (Max) 6.500" (165.10mm) |
Frequency Range 1.71GHz ~ 1.85GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 13,31689 € | 1.371,64 € |
| Unit Price without VAT: | 13,31689 € |
|---|---|
| Unit Price with VAT: | 15,84710 € |

