


SLPT806NMOW | |
|---|---|
DigiKey Part Number | 553-SLPT806NMOW-ND |
Manufacturer | |
Manufacturer Product Number | SLPT806NMOW |
Description | RF ANT 883MHZ BLADE NMO BASE MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WLAN Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Pulse Electronics | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 3.2dBi |
Part Status Active | Termination NMO |
RF Family/Standard Cellular, WiFi | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 883MHz | Height (Max) 3.099" (78.71mm) |
Frequency Range 806MHz ~ 960MHz | Applications LTE, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 31,85163 € | 2.548,13 € |
| Unit Price without VAT: | 31,85163 € |
|---|---|
| Unit Price with VAT: | 37,90344 € |

