
SLPT806DMNW | |
|---|---|
DigiKey Part Number | 553-SLPT806DMNW-ND |
Manufacturer | |
Manufacturer Product Number | SLPT806DMNW |
Description | RF ANT 883MHZ DOME N FEM CONN MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, DSRC, LTE, ISM, Wi-Fi Dome N Type Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 1.5 |
Series | Gain 3.05dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular, General ISM, WiFi | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 883MHz | Height (Max) 3.099" (78.71mm) |
Frequency Range 806MHz ~ 960MHz | Applications 3G, 4G, DSRC, LTE, ISM, Wi-Fi |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 36,53260 € | 3.507,13 € |
| Unit Price without VAT: | 36,53260 € |
|---|---|
| Unit Price with VAT: | 43,47379 € |

