
SLPT698/2170DMNW | |
|---|---|
DigiKey Part Number | 553-SLPT698/2170DMNW-ND |
Manufacturer | |
Manufacturer Product Number | SLPT698/2170DMNW |
Description | RF ANT 829MHZ/2.205GHZ DOME N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, DSRC, LTE, ISM, Wi-Fi Dome N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 3, 2.2 | |
Return Loss | - | |
Gain | 3.51dBi, 4.81dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 3.099" (78.71mm) | |
Applications | 3G, 4G, DSRC, LTE, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,82000 € | 51,82 € |
| 10 | 42,76800 € | 427,68 € |
| 96 | 38,08740 € | 3.656,39 € |
| 192 | 37,15474 € | 7.133,71 € |
| Unit Price without VAT: | 51,82000 € |
|---|---|
| Unit Price with VAT: | 61,66580 € |

