


SLPT4900NMOHFW | |
|---|---|
DigiKey Part Number | 553-SLPT4900NMOHFW-ND |
Manufacturer | |
Manufacturer Product Number | SLPT4900NMOHFW |
Description | RF ANT 5.4GHZ BLADE NMO BASE MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WLAN Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.4GHz | |
Frequency Range | 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 2.624" (66.66mm) | |
Applications | LTE, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 25,98488 € | 2.078,79 € |
| Unit Price without VAT: | 25,98488 € |
|---|---|
| Unit Price with VAT: | 30,92201 € |

