


SLPT2400NMOHFW | |
|---|---|
DigiKey Part Number | 553-SLPT2400NMOHFW-ND |
Manufacturer | |
Manufacturer Product Number | SLPT2400NMOHFW |
Description | RF ANT 2.4GHZ BLADE NMO BASE MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WLAN Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 2.624" (66.66mm) | |
Applications | LTE, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,03000 € | 39,03 € |
| 16 | 30,98250 € | 495,72 € |
| 32 | 29,77469 € | 952,79 € |
| 112 | 28,10723 € | 3.148,01 € |
| 256 | 27,28781 € | 6.985,68 € |
| Unit Price without VAT: | 39,03000 € |
|---|---|
| Unit Price with VAT: | 46,44570 € |

