
SKF5G72311DMW1585 | |
|---|---|
DigiKey Part Number | 553-SKF5G72311DMW1585-ND |
Manufacturer | |
Manufacturer Product Number | SKF5G72311DMW1585 |
Description | ANTENNA SHARKFIN 7IN1 MULTIBAND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GNSS, IoT, TETRA, UHF, VHF, Wi-Fi Module RP-SMA Male, SMA Male Direct Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 155MHz, 481MHz, 859MHz | |
Frequency Range | 150MHz ~ 160MHz, 450MHz ~ 512MHz, 758MHz ~ 960MHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 2.5, 3 | |
Return Loss | -10dB | |
Gain | 1.2dBi, 1.2dBi, 1.2dBi | |
Power - Max | 25 W | |
Features | Cable - 5.182m, LNA | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Direct Mount | |
Height (Max) | 2.496" (63.40mm) | |
Applications | 5G, GNSS, IoT, TETRA, UHF, VHF, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,25000 € | 245,25 € |
| 10 | 210,86200 € | 2.108,62 € |
| 25 | 202,27760 € | 5.056,94 € |
| Unit Price without VAT: | 245,25000 € |
|---|---|
| Unit Price with VAT: | 291,84750 € |

