
SKF490758L125DM | |
|---|---|
DigiKey Part Number | 553-SKF490758L125DM-ND |
Manufacturer | |
Manufacturer Product Number | SKF490758L125DM |
Description | ANTENNA SHARKFIN 2IN1 MULTIBAND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, IoT, UHF Module SMA Male (2) Direct Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 491MHz, 855MHz, 1.176GHz, 1.226GHz, 1.581GHz | |
Frequency Range | 440MHz ~ 512MHz, 750MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.215GHz ~ 1.237GHz, 1.561GHz ~ 1.602GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 2, 2.5 | |
Return Loss | -15dB, -13dB, -10dB | |
Gain | 3dBi, 3.5dBi, -0.4dBic, 0.3dBic, 3.6dBic | |
Power - Max | 45 W | |
Features | Cable - 5.182m, LNA | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Direct Mount | |
Height (Max) | 2.504" (63.60mm) | |
Applications | GNSS, IoT, UHF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,53000 € | 106,53 € |
| 10 | 89,73000 € | 897,30 € |
| 25 | 85,53560 € | 2.138,39 € |
| 100 | 80,92730 € | 8.092,73 € |
| Unit Price without VAT: | 106,53000 € |
|---|---|
| Unit Price with VAT: | 126,77070 € |

