
SKF450758L125DM | |
|---|---|
DigiKey Part Number | 553-SKF450758L125DM-ND |
Manufacturer | |
Manufacturer Product Number | SKF450758L125DM |
Description | ANTENNA SHARKFIN 2IN1 MULTIBAND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, IoT, UHF Module SMA Male (2) Direct Mount |
Datasheet | Datasheet |
Category | Return Loss -15dB, -13dB, -10dB |
Manufacturer Pulse Electronics | Gain 3.3dBi, 3.5dBi, -0.4dBic, 0.3dBic, 3.6dBic |
Packaging Box | Power - Max 45 W |
Part Status Active | Features Cable - 5.182m, LNA |
RF Family/Standard General ISM, Navigation | Termination SMA Male (2) |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 455MHz, 855MHz, 1.176GHz, 1.226GHz, 1.581GHz | Mounting Type Direct Mount |
Frequency Range 440MHz ~ 470MHz, 750MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.215GHz ~ 1.237GHz, 1.561GHz ~ 1.602GHz | Height (Max) 2.504" (63.60mm) |
Antenna Type Module | Applications GNSS, IoT, UHF |
Number of Bands 5 | Base Product Number |
VSWR 2, 2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,51000 € | 118,51 € |
| 10 | 100,00900 € | 1.000,09 € |
| 25 | 95,39240 € | 2.384,81 € |
| Unit Price without VAT: | 118,51000 € |
|---|---|
| Unit Price with VAT: | 141,02690 € |

