
SFPPCAGE010-L | |
|---|---|
DigiKey Part Number | 553-SFPPCAGE010-L-ND |
Manufacturer | |
Manufacturer Product Number | SFPPCAGE010-L |
Description | CONN SFP+ 1X6 CAGE W / LIGHTPIPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 6) Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 6) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 9,61700 € | 2.019,57 € |
| Unit Price without VAT: | 9,61700 € |
|---|---|
| Unit Price with VAT: | 11,44423 € |

